Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R49AN368000B1M | |
|---|---|
DigiKey Part Number | 399-6807-ND |
Manufacturer | |
Manufacturer Product Number | R49AN368000B1M |
Description | CAP FILM 0.68UF 20% 800VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AN368000B1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.512" W (26.50mm x 13.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.30000 | £1.30 |
| 10 | £0.86800 | £8.68 |
| 50 | £0.69600 | £34.80 |
| 300 | £0.57750 | £173.25 |
| 600 | £0.54548 | £327.29 |
| 1,200 | £0.51915 | £622.98 |
| 2,700 | £0.49418 | £1,334.29 |
| 5,100 | £0.47820 | £2,438.82 |
| Unit Price without VAT: | £1.30000 |
|---|---|
| Unit Price with VAT: | £1.56000 |


