0.1 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R49AI31000001M

DigiKey Part Number
399-R49AI31000001M-ND
Manufacturer
Manufacturer Product Number
R49AI31000001M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R49AI31000001M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.575" (14.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.70000£0.70
10£0.44600£4.46
50£0.34540£17.27
100£0.31440£31.44
500£0.26216£131.08
1,000£0.24600£246.00
3,000£0.22604£678.12
5,000£0.21866£1,093.30
Manufacturers Standard Package
Unit Price without VAT:£0.70000
Unit Price with VAT:£0.84000