
R474R415050A1KV057 | |
|---|---|
DigiKey Part Number | 399-R474R415050A1KV057-ND |
Manufacturer | |
Manufacturer Product Number | R474R415050A1KV057 |
Description | CAP FILM 1.5UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.461" (37.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.93000 | £2.93 |
| 10 | £2.07800 | £20.78 |
| 50 | £1.73820 | £86.91 |
| 112 | £1.61813 | £181.23 |
| 560 | £1.44620 | £809.87 |
| 1,008 | £1.40040 | £1,411.60 |
| 2,576 | £1.34124 | £3,455.03 |
| 5,040 | £1.30750 | £6,589.80 |
| Unit Price without VAT: | £2.93000 |
|---|---|
| Unit Price with VAT: | £3.51600 |

