0.68 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R474R368050A1KV057

DigiKey Part Number
399-R474R368050A1KV057-ND
Manufacturer
Manufacturer Product Number
R474R368050A1KV057
Description
CAP FILM 0.68UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
440V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.551" W (32.00mm x 14.00mm)
Height - Seated (Max)
1.106" (28.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.87000£1.87
10£1.28300£12.83
50£1.04920£52.46
176£0.92778£163.29
528£0.85172£449.71
1,056£0.81450£860.11
2,640£0.77517£2,046.45
5,104£0.75251£3,840.81
Manufacturers Standard Package
Unit Price without VAT:£1.87000
Unit Price with VAT:£2.24400