R474N3150JBA1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.38134
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.45823
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.37919
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £1.07000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £1.11000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £1.11000
Datasheet
0.15 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R474N3150JBA1M

DigiKey Part Number
399-R474N3150JBA1M-ND
Manufacturer
Manufacturer Product Number
R474N3150JBA1M
Description
CAP FILM 0.15UF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
440V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Height - Seated (Max)
0.732" (18.60mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
396£0.39821£157.69
Manufacturers Standard Package
Unit Price without VAT:£0.39821
Unit Price with VAT:£0.47785