0.033 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R474I233050A1KV057

DigiKey Part Number
399-R474I233050A1KV057-ND
Manufacturer
Manufacturer Product Number
R474I233050A1KV057
Description
CAP FILM 0.033UF 10% 1KVDC RAD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R474I233050A1KV057 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
440V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,603
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.48000£0.48
10£0.29800£2.98
50£0.22640£11.32
100£0.20410£20.41
900£0.15692£141.23
1,800£0.14714£264.85
2,700£0.14225£384.07
5,400£0.13507£729.38
Manufacturers Standard Package
Unit Price without VAT:£0.48000
Unit Price with VAT:£0.57600