
R46KW510000M1M | |
|---|---|
DigiKey Part Number | 399-R46KW510000M1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KW510000M1M |
Description | CAP FILM 10UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KW510000M1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 1.181" W (41.50mm x 30.00mm) | |
Height - Seated (Max) | 1.776" (45.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.06000 | £5.06 |
| 10 | £3.72800 | £37.28 |
| 90 | £3.05867 | £275.28 |
| 180 | £2.91983 | £525.57 |
| 540 | £2.74828 | £1,484.07 |
| 1,080 | £2.66423 | £2,877.37 |
| 2,520 | £2.58135 | £6,505.00 |
| Unit Price without VAT: | £5.06000 |
|---|---|
| Unit Price with VAT: | £6.07200 |

