
R46KR422050M1M | |
|---|---|
DigiKey Part Number | 399-R46KR422050M1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KR422050M1M |
Description | CAP FILM 2.2UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR422050M1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.551" W (32.00mm x 14.00mm) | |
Height - Seated (Max) | 1.106" (28.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.13000 | £2.13 |
| 10 | £1.47200 | £14.72 |
| 50 | £1.21160 | £60.58 |
| 176 | £1.07648 | £189.46 |
| 528 | £0.99178 | £523.66 |
| 1,056 | £0.95034 | £1,003.56 |
| 2,640 | £0.90656 | £2,393.32 |
| 5,104 | £0.88133 | £4,498.31 |
| Unit Price without VAT: | £2.13000 |
|---|---|
| Unit Price with VAT: | £2.55600 |

