R46KN415040P0M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.75863
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.75341
Datasheet

Parametric Equivalent


KEMET
In Stock: 969
Unit Price: £1.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 231
Unit Price: £1.56000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.80986
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.85120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.68303
Datasheet
1.5 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN415040P0M

DigiKey Part Number
399-12707-ND
Manufacturer
Manufacturer Product Number
R46KN415040P0M
Description
CAP FILM 1.5UF 20% 560VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN415040P0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Height - Seated (Max)
0.791" (20.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.56000£1.56
10£1.05300£10.53
50£0.85240£42.62
250£0.72520£181.30
500£0.68580£342.90
1,000£0.65341£653.41
2,500£0.61919£1,547.98
5,000£0.59854£2,992.70
Manufacturers Standard Package
Unit Price without VAT:£1.56000
Unit Price with VAT:£1.87200