R46KN368000H1M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 694
Unit Price: £0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 138
Unit Price: £0.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.35092
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.38394
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.40152
Datasheet
0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN368000H1M

DigiKey Part Number
399-R46KN368000H1M-ND
Manufacturer
Manufacturer Product Number
R46KN368000H1M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN368000H1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Height - Seated (Max)
0.791" (20.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£0.94000£0.94
10£0.61600£6.16
50£0.48620£24.31
360£0.38989£140.36
720£0.36690£264.17
1,080£0.35540£383.83
2,520£0.33518£844.65
5,040£0.32187£1,622.22
Manufacturers Standard Package
Unit Price without VAT:£0.94000
Unit Price with VAT:£1.12800