0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN3150DQ01M

DigiKey Part Number
399-R46KN3150DQ01MCT-ND - Cut Tape (CT)
399-R46KN3150DQ01MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R46KN3150DQ01M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN3150DQ01M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,955
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.47000£4.70
50£0.36560£18.28
100£0.33320£33.32
Tape & Box (TB)
QuantityUnit PriceExt Price
464£0.28056£130.18
928£0.26330£244.34
1,392£0.25466£354.49
2,320£0.24509£568.61
3,248£0.23949£777.86
4,640£0.23411£1,086.27
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600