0.82 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3820CKP0M

DigiKey Part Number
399-R46KI3820CKP0MTR-ND - Tape & Reel (TR)
399-R46KI3820CKP0MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R46KI3820CKP0M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.82 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI3820CKP0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Height - Seated (Max)
0.752" (19.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.11000£1.11
10£0.73100£7.31
50£0.58120£29.06
100£0.53490£53.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.45666£228.33
1,000£0.43244£432.44
1,500£0.42031£630.47
2,500£0.40688£1,017.20
3,500£0.39902£1,396.57
5,000£0.39146£1,957.30
Manufacturers Standard Package
Unit Price without VAT:£1.11000
Unit Price with VAT:£1.33200