0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3330DQN0M

DigiKey Part Number
399-R46KI3330DQN0MCT-ND - Cut Tape (CT)
399-R46KI3330DQN0MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R46KI3330DQN0M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI3330DQN0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.575" (14.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.79000£0.79
10£0.50400£5.04
50£0.39300£19.65
100£0.35870£35.87
Tape & Box (TB)
QuantityUnit PriceExt Price
440£0.30459£134.02
880£0.28605£251.72
1,320£0.27677£365.34
2,200£0.26649£586.28
3,080£0.26047£802.25
4,400£0.25469£1,120.64
Manufacturers Standard Package
Unit Price without VAT:£0.79000
Unit Price with VAT:£0.94800