
R46KI3330DQN0K | |
|---|---|
DigiKey Part Number | 399-R46KI3330DQN0KCT-ND - Cut Tape (CT) 399-R46KI3330DQN0KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KI3330DQN0K |
Description | CAP FILM 0.33UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3330DQN0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.52100 | £5.21 |
| 50 | £0.40720 | £20.36 |
| 100 | £0.37200 | £37.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | £0.31634 | £139.19 |
| 880 | £0.29730 | £261.62 |
| 1,320 | £0.28775 | £379.83 |
| 2,200 | £0.27718 | £609.80 |
| 3,080 | £0.27100 | £834.68 |
| 4,400 | £0.26505 | £1,166.22 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |

