
R46KI3220JBL2K | |
|---|---|
DigiKey Part Number | 399-R46KI3220JBL2K-ND |
Manufacturer | |
Manufacturer Product Number | R46KI3220JBL2K |
Description | CAP FILM 0.22UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3220JBL2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.41200 | £4.12 |
| 50 | £0.31840 | £15.92 |
| 100 | £0.28920 | £28.92 |
| 500 | £0.24022 | £120.11 |
| 1,000 | £0.22507 | £225.07 |
| 3,000 | £0.20635 | £619.05 |
| 5,000 | £0.19943 | £997.15 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

