
R46KI3100DQM1M | |
|---|---|
DigiKey Part Number | 399-R46KI3100DQM1MCT-ND - Cut Tape (CT) 399-R46KI3100DQM1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KI3100DQM1M |
Description | CAP FILM 0.1UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3100DQM1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.29800 | £2.98 |
| 50 | £0.22580 | £11.29 |
| 100 | £0.20380 | £20.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.15838 | £126.70 |
| 1,600 | £0.14827 | £237.23 |
| 2,400 | £0.14321 | £343.70 |
| 4,000 | £0.13760 | £550.40 |
| 5,600 | £0.13432 | £752.19 |
| 8,000 | £0.13117 | £1,049.36 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

