
R46KI3100CKM1M | |
|---|---|
DigiKey Part Number | 399-11813-2-ND - Tape & Reel (TR) 399-11813-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KI3100CKM1M |
Description | CAP FILM 0.1UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3100CKM1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30300 | £3.03 |
| 50 | £0.23020 | £11.51 |
| 100 | £0.20770 | £20.77 |
| 500 | £0.16982 | £84.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.15479 | £193.49 |
| 2,500 | £0.14574 | £364.35 |
| 3,750 | £0.14121 | £529.54 |
| 6,250 | £0.13619 | £851.19 |
| 8,750 | £0.13325 | £1,165.94 |
| 12,500 | £0.13043 | £1,630.37 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

