R46KI22204501K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.10578
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.10945
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.18755
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.19038
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.10945
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.10578
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.10578
Datasheet

Parametric Equivalent


KEMET
In Stock: 814
Unit Price: £0.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,707
Unit Price: £0.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.12361
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.12453
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,765
Unit Price: £0.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,286
Unit Price: £0.43000
Datasheet
New at DigiKey
Image for R46KI22204501K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI22204501K

DigiKey Part Number
399-R46KI22204501K-ND
Manufacturer
Manufacturer Product Number
R46KI22204501K
Description
0,022U 275V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£0.12914£258.28
Unit Price without VAT:£0.12914
Unit Price with VAT:£0.15497