R46KF2330JBM1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 780
Unit Price: £0.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,583
Unit Price: £0.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,560
Unit Price: £0.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 210
Unit Price: £0.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,233
Unit Price: £0.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.17678
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.23667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.17073
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.20077
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.20903
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.18655
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.17331
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.17602
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.20318
Datasheet
0.033 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF2330JBM1M

DigiKey Part Number
399-R46KF2330JBM1M-ND
Manufacturer
Manufacturer Product Number
R46KF2330JBM1M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KF2330JBM1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,300£0.17452£226.88
Manufacturers Standard Package
Unit Price without VAT:£0.17452
Unit Price with VAT:£0.20942