
R463W510000M1M | |
|---|---|
DigiKey Part Number | R463W510000M1M-ND |
Manufacturer | |
Manufacturer Product Number | R463W510000M1M |
Description | CAP FILM 10UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463W510000M1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 1.181" W (41.50mm x 30.00mm) | |
Height - Seated (Max) | 1.776" (45.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.39000 | £5.39 |
| 10 | £3.99800 | £39.98 |
| 90 | £3.29378 | £296.44 |
| 180 | £3.14789 | £566.62 |
| 540 | £2.96756 | £1,602.48 |
| 1,080 | £2.87921 | £3,109.55 |
| 2,520 | £2.79210 | £7,036.09 |
| Unit Price without VAT: | £5.39000 |
|---|---|
| Unit Price with VAT: | £6.46800 |

