4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463W447000M1K

DigiKey Part Number
399-R463W447000M1K-ND
Manufacturer
Manufacturer Product Number
R463W447000M1K
Description
CAP FILM 4.7UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463W447000M1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 0.748" W (41.50mm x 19.00mm)
Height - Seated (Max)
1.264" (32.10mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£2.97000£2.97
10£2.10700£21.07
50£1.76420£88.21
192£1.57557£302.51
576£1.46655£844.73
1,152£1.41313£1,627.93
2,688£1.36048£3,656.97
5,184£1.32744£6,881.45
Manufacturers Standard Package
Unit Price without VAT:£2.97000
Unit Price with VAT:£3.56400