2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463R422000M1K

DigiKey Part Number
399-R463R422000M1K-ND
Manufacturer
Manufacturer Product Number
R463R422000M1K
Description
CAP FILM 2.2UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463R422000M1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.551" W (32.00mm x 14.00mm)
Height - Seated (Max)
1.106" (28.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,384
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1.97000£1.97
10£1.35800£13.58
50£1.11380£55.69
352£0.93389£328.73
704£0.89027£626.75
1,056£0.86842£917.05
2,816£0.82478£2,322.58
5,280£0.80250£4,237.20
Manufacturers Standard Package
Unit Price without VAT:£1.97000
Unit Price with VAT:£2.36400