
R413N2470DQ00M | |
|---|---|
DigiKey Part Number | 399-19832-1-ND - Cut Tape (CT) 399-19832-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R413N2470DQ00M |
Description | CAP FILM 0.047UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413N2470DQ00M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.73700 | £7.37 |
| 50 | £0.58620 | £29.31 |
| 100 | £0.53960 | £53.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 464 | £0.46377 | £215.19 |
| 928 | £0.43889 | £407.29 |
| 1,392 | £0.42643 | £593.59 |
| 2,320 | £0.41262 | £957.28 |
| 3,248 | £0.40454 | £1,313.95 |
| 4,640 | £0.39677 | £1,841.01 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

