1000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413F1100DQ00M

DigiKey Part Number
399-R413F1100DQ00MCT-ND - Cut Tape (CT)
399-R413F1100DQ00MTB-ND
Manufacturer
Manufacturer Product Number
R413F1100DQ00M
Description
CAP FILM 1000PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413F1100DQ00M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Strip
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.52000£0.52
10£0.32200£3.22
50£0.24480£12.24
100£0.22110£22.11
500£0.18130£90.65
Strip
QuantityUnit PriceExt Price
1,000£0.16900£169.00
2,000£0.15889£317.78
3,000£0.15382£461.46
5,000£0.14820£741.00
7,000£0.14492£1,014.44
10,000£0.14176£1,417.60
Manufacturers Standard Package
Unit Price without VAT:£0.52000
Unit Price with VAT:£0.62400