
R413F1100CK00M | |
|---|---|
DigiKey Part Number | 399-16855-2-ND - Tape & Reel (TR) 399-16855-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R413F1100CK00M |
Description | CAP FILM 1000PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F1100CK00M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32200 | £3.22 |
| 50 | £0.24480 | £12.24 |
| 100 | £0.22110 | £22.11 |
| 500 | £0.18130 | £90.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.16285 | £244.28 |
| 3,000 | £0.15382 | £461.46 |
| 4,500 | £0.14929 | £671.81 |
| 7,500 | £0.14428 | £1,082.10 |
| 10,500 | £0.14135 | £1,484.17 |
| 15,000 | £0.13853 | £2,077.95 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

