Parametric Equivalent

PME295RB4250MR30 | |
|---|---|
DigiKey Part Number | 399-PME295RB4250MR30-ND |
Manufacturer | |
Manufacturer Product Number | PME295RB4250MR30 |
Description | 2.5NF AC 20V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2500 pF Film Capacitor 480V 1500V (1.5kV) Paper, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | £0.78283 | £1,252.53 |
| Unit Price without VAT: | £0.78283 |
|---|---|
| Unit Price with VAT: | £0.93940 |


