0.1 µF Film Capacitor 220V 400V Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PME261KB6100KR30

DigiKey Part Number
399-PME261KB6100KR30-ND
Manufacturer
Manufacturer Product Number
PME261KB6100KR30
Description
CAP FILM 0.1UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 220V 400V Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PME261KB6100KR30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.728" L x 0.287" W (18.50mm x 7.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.598" (15.20mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1.67000£1.67
10£1.13200£11.32
50£0.91920£45.96
400£0.75533£302.13
800£0.71880£575.04
1,200£0.70051£840.61
2,800£0.66839£1,871.49
5,200£0.64929£3,376.31
Manufacturers Standard Package
Unit Price without VAT:£1.67000
Unit Price with VAT:£2.00400