
PME261KA5100KR19T0 | |
|---|---|
DigiKey Part Number | 399-PME261KA5100KR19T0TR-ND - Tape & Reel (TR) 399-PME261KA5100KR19T0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PME261KA5100KR19T0 |
Description | CAP FILM 10000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 220V 400V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME261KA5100KR19T0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.154" W (13.50mm x 3.90mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.402" (10.20mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.73300 | £7.33 |
| 50 | £0.58300 | £29.15 |
| 100 | £0.53670 | £53.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.44613 | £312.29 |
| 1,400 | £0.42409 | £593.73 |
| 2,100 | £0.41305 | £867.40 |
| 3,500 | £0.40082 | £1,402.87 |
| 4,900 | £0.39367 | £1,928.98 |
| 7,000 | £0.38679 | £2,707.53 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

