
PME261JC5470KR30 | |
|---|---|
DigiKey Part Number | 399-PME261JC5470KR30-ND |
Manufacturer | |
Manufacturer Product Number | PME261JC5470KR30 |
Description | CAP FILM 0.047UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 500V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME261JC5470KR30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.945" L x 0.299" W (24.00mm x 7.60mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.799" (20.30mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.54000 | £2.54 |
| 10 | £1.78400 | £17.84 |
| 50 | £1.48180 | £74.09 |
| 250 | £1.28968 | £322.42 |
| 500 | £1.23020 | £615.10 |
| 1,000 | £1.18120 | £1,181.20 |
| 2,500 | £1.12946 | £2,823.65 |
| 5,000 | £1.09825 | £5,491.25 |
| Unit Price without VAT: | £2.54000 |
|---|---|
| Unit Price with VAT: | £3.04800 |

