0.015 µF Film Capacitor 500V 1000V (1kV) Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PME261JB5150KR30

DigiKey Part Number
399-PME261JB5150KR30-ND
Manufacturer
Manufacturer Product Number
PME261JB5150KR30
Description
CAP FILM RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 500V 1000V (1kV) Paper, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
500V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.728" L x 0.205" W (18.50mm x 5.20mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.598" (15.20mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1.06000£1.06
10£0.69800£6.98
50£0.55440£27.72
100£0.51020£51.02
500£0.43542£217.71
Manufacturers Standard Package
Unit Price without VAT:£1.06000
Unit Price with VAT:£1.27200