
PME261JA4470KR19T0 | |
|---|---|
DigiKey Part Number | 399-PME261JA4470KR19T0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PME261JA4470KR19T0 |
Description | CAP FILM RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 500V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.201" W (13.50mm x 5.10mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.402" (10.20mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.43089 | £775.60 |
| Unit Price without VAT: | £0.43089 |
|---|---|
| Unit Price with VAT: | £0.51707 |

