
PME261JA4100KR19T0 | |
|---|---|
DigiKey Part Number | 399-PME261JA4100KR19T0TR-ND - Tape & Reel (TR) 399-PME261JA4100KR19T0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PME261JA4100KR19T0 |
Description | CAP FILM 1000PF 1000VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 500V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.154" W (13.50mm x 3.90mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.402" (10.20mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.73500 | £7.35 |
| 50 | £0.58480 | £29.24 |
| 100 | £0.53840 | £53.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.44760 | £313.32 |
| 1,400 | £0.42551 | £595.71 |
| 2,100 | £0.41445 | £870.34 |
| 3,500 | £0.40219 | £1,407.66 |
| 4,900 | £0.39502 | £1,935.60 |
| 7,000 | £0.38812 | £2,716.84 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

