
PME261EC6100KR30 | |
|---|---|
DigiKey Part Number | 399-PME261EC6100KR30-ND |
Manufacturer | |
Manufacturer Product Number | PME261EC6100KR30 |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V 630V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME261EC6100KR30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.945" L x 0.299" W (24.00mm x 7.60mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.799" (20.30mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.03000 | £2.03 |
| 10 | £1.39700 | £13.97 |
| 50 | £1.14700 | £57.35 |
| 250 | £0.98804 | £247.01 |
| 500 | £0.93886 | £469.43 |
| 1,000 | £0.89836 | £898.36 |
| 2,500 | £0.85558 | £2,138.95 |
| 5,000 | £0.82979 | £4,148.95 |
| Unit Price without VAT: | £2.03000 |
|---|---|
| Unit Price with VAT: | £2.43600 |

