Parametric Equivalent

PME261EA5100KR19T0 | |
|---|---|
DigiKey Part Number | 399-PME261EA5100KR19T0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PME261EA5100KR19T0 |
Description | CAP FILM RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 630V Paper, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.201" W (13.50mm x 5.10mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.402" (10.20mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.47707 | £858.73 |
| Unit Price without VAT: | £0.47707 |
|---|---|
| Unit Price with VAT: | £0.57248 |


