
PHE844RR7220MR30L2 | |
|---|---|
DigiKey Part Number | 399-13007-ND |
Manufacturer | |
Manufacturer Product Number | PHE844RR7220MR30L2 |
Description | CAP FILM 2.2UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE844RR7220MR30L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 0.827" W (41.00mm x 21.00mm) | |
Height - Seated (Max) | 1.496" (38.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.22000 | £6.22 |
| 10 | £4.65600 | £46.56 |
| 84 | £3.88381 | £326.24 |
| 168 | £3.71679 | £624.42 |
| 504 | £3.51030 | £1,769.19 |
| 1,008 | £3.40919 | £3,436.46 |
| Unit Price without VAT: | £6.22000 |
|---|---|
| Unit Price with VAT: | £7.46400 |

