0.1 µF Film Capacitor 330V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE841EB6100MR17T0

DigiKey Part Number
399-PHE841EB6100MR17T0TR-ND - Tape & Reel (TR)
399-PHE841EB6100MR17T0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PHE841EB6100MR17T0
Description
CAP FILM RAD
Customer Reference
Detailed Description
0.1 µF Film Capacitor 330V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage Rating - AC
330V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.374" W (18.00mm x 9.50mm)
Height - Seated (Max)
0.689" (17.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,050
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
350£0.43309£151.58
700£0.40790£285.53
1,050£0.39529£415.05
1,750£0.38133£667.33
2,450£0.37316£914.24
3,500£0.36530£1,278.55
Manufacturers Standard Package
Unit Price without VAT:£0.43309
Unit Price with VAT:£0.51971