2.2 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE840MR7220MR05R06L2

DigiKey Part Number
399-5433-ND
Manufacturer
Manufacturer Product Number
PHE840MR7220MR05R06L2
Description
CAP FILM 2.2UF 20% 760VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE840MR7220MR05R06L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
760V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.614" L x 0.512" W (41.00mm x 13.00mm)
Height - Seated (Max)
0.945" (24.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.30000£4.30
10£3.13700£31.37
50£2.67200£133.60
140£2.46800£345.52
560£2.27161£1,272.10
1,120£2.19858£2,462.41
2,520£2.12930£5,365.84
Manufacturers Standard Package
Unit Price without VAT:£4.30000
Unit Price with VAT:£5.16000