
PHE840MF7150MF13R06L2 | |
|---|---|
DigiKey Part Number | PHE840MF7150MF13R06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MF7150MF13R06L2 |
Description | CAP FILM 1.5UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MF7150MF13R06L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.571" W (31.50mm x 14.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.95000 | £2.95 |
| 10 | £2.09300 | £20.93 |
| 50 | £1.75120 | £87.56 |
| 153 | £1.59020 | £243.30 |
| 612 | £1.44940 | £887.03 |
| 1,071 | £1.40636 | £1,506.21 |
| 2,601 | £1.35054 | £3,512.75 |
| 5,049 | £1.31699 | £6,649.48 |
| Unit Price without VAT: | £2.95000 |
|---|---|
| Unit Price with VAT: | £3.54000 |

