
PHE840MD7150MD19R06L2 | |
|---|---|
DigiKey Part Number | 399-PHE840MD7150MD19R06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MD7150MD19R06L2 |
Description | CAP FILM 1.5UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MD7150MD19R06L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.610" W (26.00mm x 15.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.93000 | £1.93 |
| 10 | £1.32400 | £13.24 |
| 50 | £1.08420 | £54.21 |
| 176 | £0.95932 | £168.84 |
| 528 | £0.88121 | £465.28 |
| 1,056 | £0.84296 | £890.17 |
| 2,640 | £0.80258 | £2,118.81 |
| 5,104 | £0.77930 | £3,977.55 |
| Unit Price without VAT: | £1.93000 |
|---|---|
| Unit Price with VAT: | £2.31600 |

