
PHE450SR6100JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450SR6100JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450SR6100JR06L2 |
Description | CAP FILM 0.1UF 2000VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 0.512" W (41.00mm x 13.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.91000 | £3.91 |
| 10 | £2.82900 | £28.29 |
| 50 | £2.39960 | £119.98 |
| 140 | £2.21071 | £309.50 |
| 560 | £2.02907 | £1,136.28 |
| 1,120 | £1.96150 | £2,196.88 |
| 2,520 | £1.89743 | £4,781.52 |
| Unit Price without VAT: | £3.91000 |
|---|---|
| Unit Price with VAT: | £4.69200 |

