Similar

PHE450PF6150JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450PF6150JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450PF6150JR06L2 |
Description | CAP FILM 0.15UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450PF6150JR06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 1.240" L x 0.413" W (31.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 600V | Applications High Frequency, Switching |
Voltage Rating - DC 1000V (1kV) | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLS1AJ154D032LH | Eaton - Electronics Division | 0 | 283-EFPLS1AJ154D032LH-ND | £1.25915 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.76000 | £2.76 |
| 10 | £1.94700 | £19.47 |
| 50 | £1.62440 | £81.22 |
| 216 | £1.43412 | £309.77 |
| 648 | £1.33474 | £864.91 |
| 1,080 | £1.29797 | £1,401.81 |
| 2,592 | £1.24600 | £3,229.63 |
| 5,184 | £1.21298 | £6,288.09 |
| Unit Price without VAT: | £2.76000 |
|---|---|
| Unit Price with VAT: | £3.31200 |


