
PHE450MF6390JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450MF6390JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450MF6390JR06L2 |
Description | 390NF DC 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.413" W (31.50mm x 10.50mm) |
Capacitance | Height - Seated (Max) 0.807" (20.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | £1.67829 | £1,450.04 |
| Unit Price without VAT: | £1.67829 |
|---|---|
| Unit Price with VAT: | £2.01395 |

