PHE450KK5120JR05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.15396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.15283
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.21338
Datasheet
0.012 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE450KK5120JR05

DigiKey Part Number
399-PHE450KK5120JR05-ND
Manufacturer
Manufacturer Product Number
PHE450KK5120JR05
Description
CAP FILM RAD
Customer Reference
Detailed Description
0.012 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Box
QuantityUnit PriceExt Price
1,000£0.19630£196.30
Manufacturers Standard Package
Unit Price without VAT:£0.19630
Unit Price with VAT:£0.23556