0.015 µF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE426DJ5150JR05

DigiKey Part Number
399-PHE426DJ5150JR05-ND
Manufacturer
Manufacturer Product Number
PHE426DJ5150JR05
Description
CAP FILM 0.015UF 5% 100VDC RAD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE426DJ5150JR05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Box
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
100V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,042
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.22600£2.26
50£0.16900£8.45
100£0.15150£15.15
500£0.12194£60.97
2,000£0.10534£210.68
4,000£0.09917£396.68
6,000£0.09608£576.48
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400