
PHBC24W-2R1B0065V | |
|---|---|
DigiKey Part Number | 399-19130-ND |
Manufacturer | |
Manufacturer Product Number | PHBC24W-2R1B0065V |
Description | FIXED IND 30A 6.2 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inductor 30 A 6.2mOhm Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | PHBC24W-2R1B0065V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 6.2mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Size / Dimension | 2.268" Dia (57.60mm) | |
Height - Seated (Max) | 2.268" (57.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.74000 | £39.74 |
| 18 | £30.79500 | £554.31 |
| 27 | £29.71148 | £802.21 |
| 54 | £27.94556 | £1,509.06 |
| 108 | £26.28269 | £2,838.53 |
| 252 | £25.84659 | £6,513.34 |
| Unit Price without VAT: | £39.74000 |
|---|---|
| Unit Price with VAT: | £47.68800 |

