Inductor 5 A 35.6mOhm Max Vertical, No Base, 2 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHBC12-1R0A0080V

DigiKey Part Number
399-19115-ND
Manufacturer
Manufacturer Product Number
PHBC12-1R0A0080V
Description
FIXED IND 5A 35.6 MOHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Inductor 5 A 35.6mOhm Max Vertical, No Base, 2 PC Pin
Datasheet
 Datasheet
EDA/CAD Models
PHBC12-1R0A0080V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Current Rating (Amps)
DC Resistance (DCR)
35.6mOhm Max
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, No Base, 2 PC Pin
Size / Dimension
1.039" Dia (26.40mm)
Height - Seated (Max)
1.039" (26.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 200 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
240£2.75558£661.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.75558
Unit Price with VAT:£3.30670

Other Suppliers on DigiKey

200In Stock
Ships from WEC