
PHBC10-0R8A0038V | |
|---|---|
DigiKey Part Number | 399-19110-ND |
Manufacturer | |
Manufacturer Product Number | PHBC10-0R8A0038V |
Description | FIXED IND 3A 31.2 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inductor 3 A 31.2mOhm Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | PHBC10-0R8A0038V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 31.2mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | £2.46625 | £591.90 |
| Unit Price without VAT: | £2.46625 |
|---|---|
| Unit Price with VAT: | £2.95950 |

