Parametric Equivalent

PFR5151J1000J11L4BULK | |
|---|---|
DigiKey Part Number | 399-PFR5151J1000J11L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | PFR5151J1000J11L4BULK |
Description | CAP FILM RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 pF Film Capacitor 250V 1000V (1kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.45011 | £450.11 |
| Unit Price without VAT: | £0.45011 |
|---|---|
| Unit Price with VAT: | £0.54013 |


