
PEH205HD5220QU0 | |
|---|---|
DigiKey Part Number | 399-PEH205HD5220QU0-ND |
Manufacturer | |
Manufacturer Product Number | PEH205HD5220QU0 |
Description | CAP ALUM SCREW TERM 125C |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH205HD5220QU0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100Hz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 29 A @ 100 Hz | |
Impedance | 10 mOhms | |
Lead Spacing | 0.512" (13.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.760" (95.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £7.39350 | £739.35 |
| Unit Price without VAT: | £7.39350 |
|---|---|
| Unit Price with VAT: | £8.87220 |

