
PEH200XO4220MU2 | |
|---|---|
DigiKey Part Number | 399-PEH200XO4220MU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200XO4220MU2 |
Description | CAP ALUM 2200UF 20% 385V SCREW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200XO4220MU2 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.6 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 26.1 A @ 10 kHz |
Part Status Active | Lead Spacing 1.260" (32.00mm) |
Capacitance | Size / Dimension 2.622" Dia (66.60mm) |
Tolerance ±20% | Height - Seated (Max) 4.173" (106.00mm) |
Voltage - Rated 385 V | Mounting Type |
ESR (Equivalent Series Resistance) 38mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 15000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £65.92000 | £65.92 |
| 16 | £51.51000 | £824.16 |
| 64 | £47.45516 | £3,037.13 |
| 112 | £46.98464 | £5,262.28 |
| Unit Price without VAT: | £65.92000 |
|---|---|
| Unit Price with VAT: | £79.10400 |

